
EEE-FK1C220AR | |
|---|---|
DigiKey Part Number | PCE4396TR-ND - Tape & Reel (TR) PCE4396CT-ND - Cut Tape (CT) PCE4396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C220AR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,28100 | € 2,81 |
| 50 | € 0,20820 | € 10,41 |
| 100 | € 0,18500 | € 18,50 |
| 500 | € 0,14500 | € 72,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12992 | € 129,92 |
| 2 000 | € 0,11961 | € 239,22 |
| 3 000 | € 0,11440 | € 343,20 |
| 5 000 | € 0,10859 | € 542,95 |
| 7 000 | € 0,10518 | € 736,26 |
| 10 000 | € 0,10188 | € 1 018,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |