
EEE-FK1C152AQ | |
|---|---|
DigiKey Part Number | PCE4842TR-ND - Tape & Reel (TR) PCE4842CT-ND - Cut Tape (CT) PCE4842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C152AQ |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C152AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,96300 | € 9,63 |
| 50 | € 0,74720 | € 37,36 |
| 100 | € 0,67900 | € 67,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,63410 | € 126,82 |
| 400 | € 0,58598 | € 234,39 |
| 600 | € 0,56170 | € 337,02 |
| 1 000 | € 0,53461 | € 534,61 |
| 1 400 | € 0,51869 | € 726,17 |
| 2 000 | € 0,50332 | € 1 006,64 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |