100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1A101XL

DigiKey Part Number
10-EEE-FH1A101XLTR-ND - Tape & Reel (TR)
10-EEE-FH1A101XLCT-ND - Cut Tape (CT)
10-EEE-FH1A101XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1A101XL
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1A101XL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,45600€ 4,56
50€ 0,34360€ 17,18
100€ 0,30810€ 30,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 0,22561€ 203,05
1 800€ 0,20932€ 376,78
2 700€ 0,20109€ 542,94
4 500€ 0,19193€ 863,68
6 300€ 0,18654€ 1 175,20
9 000€ 0,18133€ 1 631,97
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87120