
EEE-FC1E330P | |
|---|---|
DigiKey Part Number | PCE4006TR-ND - Tape & Reel (TR) PCE4006CT-ND - Cut Tape (CT) PCE4006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E330AP | Panasonic Industry | 10 173 | PCE4541CT-ND | € 0,56000 | Upgrade |
| EEE-FP1V330AP | Panasonic Industry | 1 405 | PCE4551CT-ND | € 0,56000 | Upgrade |
| EEE-HB1E330AP | Panasonic Industry | 1 150 | PCE4755CT-ND | € 0,43000 | Upgrade |
| EEE-HB1E330P | Panasonic Industry | 2 001 | PCE4140CT-ND | € 0,39000 | Upgrade |
| EEE-HC1E330P | Panasonic Industry | 1 175 | PCE3752CT-ND | € 0,39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24300 | € 2,43 |
| 50 | € 0,17920 | € 8,96 |
| 100 | € 0,15880 | € 15,88 |
| 500 | € 0,12368 | € 61,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11051 | € 110,51 |
| 2 000 | € 0,10144 | € 202,88 |
| 3 000 | € 0,09686 | € 290,58 |
| 5 000 | € 0,09175 | € 458,75 |
| 7 000 | € 0,08875 | € 621,25 |
| 10 000 | € 0,08584 | € 858,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |