
EEE-1HA100WAR | |
|---|---|
DigiKey Part Number | PCE4608TR-ND - Tape & Reel (TR) PCE4608CT-ND - Cut Tape (CT) PCE4608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100WAR |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 45.9 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2 000 | 338-AVS106M50C12T-FCT-ND | € 0,61000 | Similar |
| UWJ1H100MCL1GB | Nichicon | 771 | 493-9797-1-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15780 | € 7,89 |
| 100 | € 0,13960 | € 13,96 |
| 500 | € 0,10812 | € 54,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09640 | € 96,40 |
| 2 000 | € 0,08829 | € 176,58 |
| 3 000 | € 0,08419 | € 252,57 |
| 5 000 | € 0,07963 | € 398,15 |
| 7 000 | € 0,07694 | € 538,58 |
| 10 000 | € 0,07435 | € 743,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |