
EEE-1CA220AR | |
|---|---|
DigiKey Part Number | PCE4580TR-ND - Tape & Reel (TR) PCE4580CT-ND - Cut Tape (CT) PCE4580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220AR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V220R | Panasonic Industry | 3 787 | 10-EEE-FN1V220RCT-ND | € 0,40000 | MFR Recommended |
| EEE-FP1C220AR | Panasonic Industry | 1 395 | PCE4528CT-ND | € 0,49000 | Upgrade |
| EEE-FP1E220AR | Panasonic Industry | 47 | PCE4540CT-ND | € 0,49000 | Upgrade |
| EEE-FP1V220AR | Panasonic Industry | 2 489 | PCE4550CT-ND | € 0,49000 | Upgrade |
| EEE-HB1C220AR | Panasonic Industry | 579 | PCE4745CT-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14700 | € 7,35 |
| 100 | € 0,12990 | € 12,99 |
| 500 | € 0,10038 | € 50,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08938 | € 89,38 |
| 2 000 | € 0,08175 | € 163,50 |
| 3 000 | € 0,07790 | € 233,70 |
| 5 000 | € 0,07360 | € 368,00 |
| 7 000 | € 0,07108 | € 497,56 |
| 10 000 | € 0,06864 | € 686,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |