
ECW-FE2W104K | |
|---|---|
DigiKey Part Number | 10-ECW-FE2W104K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W104K |
Description | CAP FILM 0.1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W104K Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,25040 | € 12,52 |
| 100 | € 0,22570 | € 22,57 |
| 500 | € 0,18408 | € 92,04 |
| 1 000 | € 0,17124 | € 171,24 |
| 3 000 | € 0,15538 | € 466,14 |
| 5 000 | € 0,14952 | € 747,60 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |