1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECH-UB-UX SERIES 0805

ECH-U1H102JX5

DigiKey Part Number
PCF1328TR-ND - Tape & Reel (TR)
PCF1328CT-ND - Cut Tape (CT)
PCF1328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H102JX5
Description
CAP FILM 1000PF 5% 50VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H102JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.043" (1.10mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H102GB5Panasonic Industry4 773PCF1101CT-ND€ 0,82000Upgrade
ECH-U1H102GX5Panasonic Industry24 609PCF1296CT-ND€ 0,47000Upgrade
ECH-U1H102JB5Panasonic Industry2 295PCF1012CT-ND€ 0,66000Parametric Equivalent
FCP0805H102J-J1Cornell Dubilier Knowles2 209338-4078-1-ND€ 0,80000Similar
In-Stock: 2 629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28300€ 2,83
50€ 0,21260€ 10,63
100€ 0,19100€ 19,10
500€ 0,15448€ 77,24
1 000€ 0,14322€ 143,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12806€ 384,18
6 000€ 0,12132€ 727,92
9 000€ 0,11795€ 1 061,55
15 000€ 0,11421€ 1 713,15
21 000€ 0,11202€ 2 352,42
30 000€ 0,10992€ 3 297,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660