
ECH-U1H101GB5 | |
|---|---|
DigiKey Part Number | PCF1089TR-ND - Tape & Reel (TR) PCF1089CT-ND - Cut Tape (CT) PCF1089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H101GB5 |
Description | CAP FILM 100PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H101GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53400 | € 5,34 |
| 50 | € 0,41480 | € 20,74 |
| 100 | € 0,37810 | € 37,81 |
| 500 | € 0,31600 | € 158,00 |
| 1 000 | € 0,29680 | € 296,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29071 | € 872,13 |
| 6 000 | € 0,27382 | € 1 642,92 |
| 9 000 | € 0,26496 | € 2 384,64 |
| 15 000 | € 0,25475 | € 3 821,25 |
| 21 000 | € 0,24857 | € 5 219,97 |
| 30 000 | € 0,24244 | € 7 273,20 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |