
ECA-2AM2R2I | |
|---|---|
DigiKey Part Number | 10-ECA-2AM2R2ICT-ND - Cut Tape (CT) 10-ECA-2AM2R2ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM2R2I |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM2R2I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13400 | € 1,34 |
| 50 | € 0,09740 | € 4,87 |
| 100 | € 0,08550 | € 8,55 |
| 500 | € 0,06502 | € 32,51 |
| 1 000 | € 0,05852 | € 58,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05215 | € 104,30 |
| 4 000 | € 0,04773 | € 190,92 |
| 6 000 | € 0,04550 | € 273,00 |
| 10 000 | € 0,04302 | € 430,20 |
| 14 000 | € 0,04155 | € 581,70 |
| 20 000 | € 0,04014 | € 802,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |