
ECA-1JM220I | |
|---|---|
DigiKey Part Number | P19538CT-ND - Cut Tape (CT) P19538TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM220I |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09420 | € 4,71 |
| 100 | € 0,08270 | € 8,27 |
| 500 | € 0,06280 | € 31,40 |
| 1 000 | € 0,05650 | € 56,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05031 | € 100,62 |
| 4 000 | € 0,04602 | € 184,08 |
| 6 000 | € 0,04386 | € 263,16 |
| 10 000 | € 0,04144 | € 414,40 |
| 14 000 | € 0,04002 | € 560,28 |
| 20 000 | € 0,03865 | € 773,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |