
ECA-1JHG330 | |
|---|---|
DigiKey Part Number | P5580-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG330 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J330B | Panasonic Industry | 1 689 | 10-EEU-FC1J330BCT-ND | € 0,40000 | Similar |
| EEU-FC1J330H | Panasonic Industry | 4 349 | 10-EEU-FC1J330HCT-ND | € 0,40000 | Similar |
| UPM1J330MED | Nichicon | 1 215 | UPM1J330MED-ND | € 0,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,16820 | € 8,41 |
| 200 | € 0,13310 | € 26,62 |
| 600 | € 0,11298 | € 67,79 |
| 1 000 | € 0,10545 | € 105,45 |
| 2 600 | € 0,09383 | € 243,96 |
| 5 000 | € 0,08741 | € 437,05 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |