
ECA-1JHG221E | |
|---|---|
DigiKey Part Number | ECA-1JHG221E-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG221E |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG221E Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52600 | € 5,26 |
| 50 | € 0,39880 | € 19,94 |
| 200 | € 0,32475 | € 64,95 |
| 600 | € 0,28262 | € 169,57 |
| 1 000 | € 0,26684 | € 266,84 |
| 2 600 | € 0,24253 | € 630,58 |
| 5 000 | € 0,22914 | € 1 145,70 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |