Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECA-1HHG471E | |
|---|---|
DigiKey Part Number | ECA-1HHG471E-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG471E |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG471E Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H471 | Panasonic Industry | 18 867 | P10328-ND | € 1,43000 | Similar |
| EEU-FC1H471B | Panasonic Industry | 4 780 | P19660CT-ND | € 1,45000 | Similar |
| EEU-FC1H471L | Panasonic Industry | 44 633 | P11260-ND | € 1,18000 | Similar |
| ECA-1HHG471 | Panasonic Industry | 0 | P5574-ND | € 0,95000 | Parametric Equivalent |
| ECA-1HHG471B | Panasonic Industry | 398 | P19527CT-ND | € 0,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28814 | € 576,28 |
| Unit Price without VAT: | € 0,28814 |
|---|---|
| Unit Price with VAT: | € 0,34865 |










