100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1EHG101I

DigiKey Part Number
10-ECA-1EHG101ICT-ND - Cut Tape (CT)
10-ECA-1EHG101ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1EHG101I
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1EHG101I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22600€ 2,26
50€ 0,16620€ 8,31
100€ 0,14720€ 14,72
500€ 0,11430€ 57,15
1 000€ 0,10390€ 103,90
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09351€ 187,02
4 000€ 0,08645€ 345,80
6 000€ 0,08288€ 497,28
10 000€ 0,07891€ 789,10
14 000€ 0,07658€ 1 072,12
20 000€ 0,07432€ 1 486,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770