
ECA-1CHG470 | |
|---|---|
DigiKey Part Number | P5528-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG470 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15600 | € 1,56 |
| 50 | € 0,11360 | € 5,68 |
| 200 | € 0,08875 | € 17,75 |
| 600 | € 0,07450 | € 44,70 |
| 1 000 | € 0,06916 | € 69,16 |
| 2 600 | € 0,06092 | € 158,39 |
| 5 000 | € 0,05637 | € 281,85 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |