
ECA-1CHG221B | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG221BCT-ND - Cut Tape (CT) 10-ECA-1CHG221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 50 | € 0,16620 | € 8,31 |
| 100 | € 0,14720 | € 14,72 |
| 500 | € 0,11430 | € 57,15 |
| 1 000 | € 0,10390 | € 103,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09351 | € 187,02 |
| 4 000 | € 0,08645 | € 345,80 |
| 6 000 | € 0,08288 | € 497,28 |
| 10 000 | € 0,07891 | € 789,10 |
| 14 000 | € 0,07658 | € 1 072,12 |
| 20 000 | € 0,07432 | € 1 486,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |