


ECA-1AM331B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM331BCT-ND - Cut Tape (CT) 10-ECA-1AM331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM331B |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 561 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16800 | € 1,68 |
| 50 | € 0,12220 | € 6,11 |
| 100 | € 0,10770 | € 10,77 |
| 500 | € 0,08256 | € 41,28 |
| 1 000 | € 0,07462 | € 74,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06676 | € 133,52 |
| 4 000 | € 0,06136 | € 245,44 |
| 6 000 | € 0,05863 | € 351,78 |
| 10 000 | € 0,05559 | € 555,90 |
| 14 000 | € 0,05381 | € 753,34 |
| 20 000 | € 0,05208 | € 1 041,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |