



DS1E-S-DC5V-R | |
|---|---|
DigiKey Part Number | 255-4022-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC5V-R |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Polarity |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 5VDC | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 500VA, 440W | Relay Type General Purpose |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,54000 | € 6,54 |
| 10 | € 5,82400 | € 58,24 |
| 25 | € 5,56120 | € 139,03 |
| 50 | € 5,37060 | € 268,53 |
| 100 | € 5,18630 | € 518,63 |
| 250 | € 4,95220 | € 1 238,05 |
| 500 | € 4,78202 | € 2 391,01 |
| 1 000 | € 4,61757 | € 4 617,57 |
| Unit Price without VAT: | € 6,54000 |
|---|---|
| Unit Price with VAT: | € 7,91340 |

