



DS1E-S-DC48V | |
|---|---|
DigiKey Part Number | 255-2739-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC48V |
Description | RELAY GEN PURPOSE SPDT 2A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-S-DC48V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 4.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 11.52 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,30000 | € 8,30 |
| 10 | € 7,39300 | € 73,93 |
| 25 | € 7,06040 | € 176,51 |
| 50 | € 6,81820 | € 340,91 |
| 100 | € 6,58410 | € 658,41 |
| 250 | € 6,28684 | € 1 571,71 |
| 500 | € 6,07072 | € 3 035,36 |
| 1 000 | € 5,86194 | € 5 861,94 |
| Unit Price without VAT: | € 8,30000 |
|---|---|
| Unit Price with VAT: | € 10,04300 |

