Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRA2114Y0L | |
|---|---|
DigiKey Part Number | DRA2114Y0LTR-ND - Tape & Reel (TR) DRA2114Y0LCT-ND - Cut Tape (CT) DRA2114Y0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2114Y0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2114Y0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2114LT1G | onsemi | 6 462 | MMUN2114LT1GOSCT-ND | € 0,13000 | Direct |
| MMUN2114LT3G | onsemi | 16 012 | 488-MMUN2114LT3GCT-ND | € 0,13000 | Direct |
| MUN2114T1G | onsemi | 8 166 | MUN2114T1GOSCT-ND | € 0,17000 | Direct |
| SMMUN2114LT1G | onsemi | 0 | SMMUN2114LT1GOSCT-ND | € 0,15000 | Direct |
| SMUN2114T1G | onsemi | 28 005 | SMUN2114T1GOSCT-ND | € 0,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05301 | € 159,03 |
| 6 000 | € 0,04829 | € 289,74 |
| 9 000 | € 0,04586 | € 412,74 |
| 15 000 | € 0,04312 | € 646,80 |
| 21 000 | € 0,04148 | € 871,08 |
| 30 000 | € 0,03988 | € 1 196,40 |
| 75 000 | € 0,03644 | € 2 733,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |






