



DK1A1B-3V | |
|---|---|
DigiKey Part Number | 255-DK1A1B-3V-ND |
Manufacturer | |
Manufacturer Product Number | DK1A1B-3V |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A1B-3V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.1 VDC |
Packaging Box | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,88000 | € 9,88 |
| 10 | € 8,80700 | € 88,07 |
| 25 | € 8,41040 | € 210,26 |
| 50 | € 8,12180 | € 406,09 |
| 100 | € 7,84300 | € 784,30 |
| 250 | € 7,48876 | € 1 872,19 |
| 500 | € 7,23126 | € 3 615,63 |
| 1 000 | € 6,98251 | € 6 982,51 |
| Unit Price without VAT: | € 9,88000 |
|---|---|
| Unit Price with VAT: | € 11,95480 |
