


DB2L33400L1 | |
|---|---|
DigiKey Part Number | P18978TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2L33400L1 |
Description | DIODE SCHOTTKY 30V 500MA 0201 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08129 | € 81,29 |
| 2 000 | € 0,07363 | € 147,26 |
| 3 000 | € 0,06967 | € 209,01 |
| 5 000 | € 0,06519 | € 325,95 |
| 7 000 | € 0,06252 | € 437,64 |
| 10 000 | € 0,05991 | € 599,10 |
| 25 000 | € 0,05414 | € 1 353,50 |
| 50 000 | € 0,05078 | € 2 539,00 |
| Unit Price without VAT: | € 0,08129 |
|---|---|
| Unit Price with VAT: | € 0,09836 |