
CNRZZB98300 | |
|---|---|
DigiKey Part Number | 1903-CNRZZB98300-ND |
Manufacturer | |
Manufacturer Product Number | CNRZZB98300 |
Description | VACUUM INSULATION PANELS 1=1PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Insulation Panels (VIPs) 19.90" L x 10.20" W x 0.59" H (505.5mm x 259.1mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Devices - FBD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Insulation Panels (VIPs) | |
Color | - | |
Size / Dimension | 19.90" L x 10.20" W x 0.59" H (505.5mm x 259.1mm x 15.0mm) | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,63000 | € 30,63 |
| 10 | € 23,50000 | € 235,00 |
| 25 | € 21,28040 | € 532,01 |
| 50 | € 19,79180 | € 989,59 |
| 210 | € 17,15986 | € 3 603,57 |
| 420 | € 16,07760 | € 6 752,59 |
| Unit Price without VAT: | € 30,63000 |
|---|---|
| Unit Price with VAT: | € 37,06230 |
