




CB1F-24V | |
|---|---|
DigiKey Part Number | 255-2728-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,20000 | € 5,20 |
| 10 | € 4,63200 | € 46,32 |
| 25 | € 4,42360 | € 110,59 |
| 50 | € 4,27200 | € 213,60 |
| 100 | € 4,12540 | € 412,54 |
| 250 | € 3,93920 | € 984,80 |
| 500 | € 3,80390 | € 1 901,95 |
| 1 000 | € 3,67313 | € 3 673,13 |
| Unit Price without VAT: | € 5,20000 |
|---|---|
| Unit Price with VAT: | € 6,29200 |



