



CB1AH-M-12V | |
|---|---|
DigiKey Part Number | 255-2079-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-M-12V |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250"/0.375" | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,45000 | € 6,45 |
| 10 | € 5,74300 | € 57,43 |
| 25 | € 5,48360 | € 137,09 |
| 50 | € 5,29580 | € 264,79 |
| 100 | € 5,11420 | € 511,42 |
| 250 | € 4,88332 | € 1 220,83 |
| 500 | € 4,71552 | € 2 357,76 |
| 1 000 | € 4,55337 | € 4 553,37 |
| Unit Price without VAT: | € 6,45000 |
|---|---|
| Unit Price with VAT: | € 7,80450 |



