



CB1A-M-24V | |
|---|---|
DigiKey Part Number | 255-1829-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-M-24V |
Description | RELAY AUTOMOTIVE SPST 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,25000 | € 5,25 |
| 10 | € 4,68100 | € 46,81 |
| 25 | € 4,47040 | € 111,76 |
| 50 | € 4,31720 | € 215,86 |
| 100 | € 4,16910 | € 416,91 |
| 250 | € 3,98092 | € 995,23 |
| 500 | € 3,84416 | € 1 922,08 |
| 1 000 | € 3,71201 | € 3 712,01 |
| Unit Price without VAT: | € 5,25000 |
|---|---|
| Unit Price with VAT: | € 6,35250 |



