
AYF531635 | |
|---|---|
DigiKey Part Number | 255-4211-2-ND - Tape & Reel (TR) 255-4211-1-ND - Cut Tape (CT) 255-4211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF531635 |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF531635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,08000 | € 10,80 |
| 25 | € 1,01240 | € 25,31 |
| 50 | € 0,96380 | € 48,19 |
| 100 | € 0,91780 | € 91,78 |
| 250 | € 0,86032 | € 215,08 |
| 500 | € 0,81922 | € 409,61 |
| 1 000 | € 0,78013 | € 780,13 |
| 2 500 | € 0,76238 | € 1 905,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,69642 | € 3 482,10 |
| 10 000 | € 0,66321 | € 6 632,10 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |