
AXT420124A | |
|---|---|
DigiKey Part Number | 255-5619-ND |
Manufacturer | |
Manufacturer Product Number | AXT420124A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,63800 | € 6,38 |
| 25 | € 0,59760 | € 14,94 |
| 50 | € 0,56920 | € 28,46 |
| 100 | € 0,54190 | € 54,19 |
| 250 | € 0,50800 | € 127,00 |
| 500 | € 0,48370 | € 241,85 |
| 1 000 | € 0,46060 | € 460,60 |
| 2 500 | € 0,43177 | € 1 079,42 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |


