
AXT416124 | |
|---|---|
DigiKey Part Number | 255-2517-2-ND - Tape & Reel (TR) 255-2517-1-ND - Cut Tape (CT) 255-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT416124 |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT416124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,61400 | € 6,14 |
| 25 | € 0,57640 | € 14,41 |
| 50 | € 0,54860 | € 27,43 |
| 100 | € 0,52230 | € 52,23 |
| 250 | € 0,48956 | € 122,39 |
| 500 | € 0,46614 | € 233,07 |
| 1 000 | € 0,44388 | € 443,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41077 | € 1 232,31 |
| 6 000 | € 0,39117 | € 2 347,02 |
| 9 000 | € 0,38014 | € 3 421,26 |
| 15 000 | € 0,36670 | € 5 500,50 |
| 21 000 | € 0,35811 | € 7 520,31 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |
