
AXT380214 | |
|---|---|
DigiKey Part Number | AXT380214-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT380214 |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.096" (2.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT380254 | Panasonic Industry | 0 | AXT380254-ND | € 4,48568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 9,36716 | € 28 101,48 |
| Unit Price without VAT: | € 9,36716 |
|---|---|
| Unit Price with VAT: | € 11,33426 |



