



AXK750347G | |
|---|---|
DigiKey Part Number | 255-3011-2-ND - Tape & Reel (TR) 255-3011-1-ND - Cut Tape (CT) 255-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK750347G |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.095" (2.41mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 3,02100 | € 30,21 |
| 25 | € 2,83240 | € 70,81 |
| 50 | € 2,69700 | € 134,85 |
| 100 | € 2,56810 | € 256,81 |
| 250 | € 2,40728 | € 601,82 |
| 500 | € 2,30162 | € 1 150,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,04125 | € 6 123,75 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,29550 |

