
AXK6F80347YG | |
|---|---|
DigiKey Part Number | 255-AXK6F80347YGTR-ND - Tape & Reel (TR) 255-AXK6F80347YGCT-ND - Cut Tape (CT) 255-AXK6F80347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F80347YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6F80347YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 2,03900 | € 20,39 |
| 25 | € 1,91040 | € 47,76 |
| 50 | € 1,81940 | € 90,97 |
| 100 | € 1,73240 | € 173,24 |
| 250 | € 1,62388 | € 405,97 |
| 500 | € 1,54638 | € 773,19 |
| 1 000 | € 1,52735 | € 1 527,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,40236 | € 2 804,72 |
| 4 000 | € 1,33549 | € 5 341,96 |
| 6 000 | € 1,29787 | € 7 787,22 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,90400 |


