
AXK630347YG | |
|---|---|
DigiKey Part Number | 255-2556-2-ND - Tape & Reel (TR) 255-2556-1-ND - Cut Tape (CT) 255-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK630347YG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,21800 | € 12,18 |
| 25 | € 1,14120 | € 28,53 |
| 50 | € 1,08640 | € 54,32 |
| 100 | € 1,03450 | € 103,45 |
| 250 | € 0,96972 | € 242,43 |
| 500 | € 0,92342 | € 461,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,89000 | € 1 335,00 |
| 3 000 | € 0,84754 | € 2 542,62 |
| 4 500 | € 0,82366 | € 3 706,47 |
| 7 500 | € 0,79453 | € 5 958,97 |
| 10 500 | € 0,77591 | € 8 147,06 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |
