
AXK5S20247YA | |
|---|---|
DigiKey Part Number | 255-5568-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S20247YA |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,10700 | € 11,07 |
| 25 | € 1,03760 | € 25,94 |
| 50 | € 0,98780 | € 49,39 |
| 100 | € 0,94060 | € 94,06 |
| 250 | € 0,88164 | € 220,41 |
| 500 | € 0,83954 | € 419,77 |
| 1 000 | € 0,79948 | € 799,48 |
| 2 500 | € 0,74944 | € 1 873,60 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |





