4 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6K0412A

DigiKey Part Number
255-AXF6K0412A-ND
Manufacturer
Manufacturer Product Number
AXF6K0412A
Description
CONN HEADER 4POS .35MM SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXF6K0412A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
4
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,61400€ 16,14
25€ 1,51240€ 37,81
50€ 1,44040€ 72,02
100€ 1,37140€ 137,14
250€ 1,28548€ 321,37
500€ 1,22412€ 612,06
1 000€ 1,16570€ 1 165,70
2 500€ 1,09276€ 2 731,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900