
AXF6G6012A | |
|---|---|
DigiKey Part Number | 255-6410-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G6012A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,87500 | € 18,75 |
| 25 | € 1,75720 | € 43,93 |
| 50 | € 1,67320 | € 83,66 |
| 100 | € 1,59320 | € 159,32 |
| 250 | € 1,49340 | € 373,35 |
| 500 | € 1,42210 | € 711,05 |
| 1 000 | € 1,35425 | € 1 354,25 |
| 2 500 | € 1,26952 | € 3 173,80 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,67410 |

