
AXF6G6012 | |
|---|---|
DigiKey Part Number | 255-AXF6G6012TR-ND - Tape & Reel (TR) 255-AXF6G6012CT-ND - Cut Tape (CT) 255-AXF6G6012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF6G6012 |
Description | P4SP BOARD TO BOARD CONNECTOR. 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 60 | Height Above Board 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,90600 | € 19,06 |
| 25 | € 1,78680 | € 44,67 |
| 50 | € 1,70120 | € 85,06 |
| 100 | € 1,61990 | € 161,99 |
| 250 | € 1,51844 | € 379,61 |
| 500 | € 1,44596 | € 722,98 |
| 1 000 | € 1,38940 | € 1 389,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,27433 | € 3 822,99 |
| 6 000 | € 1,21358 | € 7 281,48 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |