
AXF5K0412A | |
|---|---|
DigiKey Part Number | 255-AXF5K0412A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5K0412A |
Description | CONN SOCKET 4POS .35MM SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF5K0412A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 4 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,55300 | € 15,53 |
| 25 | € 1,45520 | € 36,38 |
| 50 | € 1,38540 | € 69,27 |
| 100 | € 1,31930 | € 131,93 |
| 250 | € 1,23660 | € 309,15 |
| 500 | € 1,17758 | € 588,79 |
| 1 000 | € 1,12137 | € 1 121,37 |
| 2 500 | € 1,05120 | € 2 628,00 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |
