70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5A7012

DigiKey Part Number
AXF5A7012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5A7012
Description
CONN SOCKET 70POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
70
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,58370€ 7 918,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,58370
Unit Price with VAT:€ 1,91628