
AXF482700A | |
|---|---|
DigiKey Part Number | 255-5836-ND |
Manufacturer | |
Manufacturer Product Number | AXF482700A |
Description | CONN HDR 8POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,28500 | € 12,85 |
| 25 | € 1,20400 | € 30,10 |
| 50 | € 1,14640 | € 57,32 |
| 100 | € 1,09180 | € 109,18 |
| 250 | € 1,02332 | € 255,83 |
| 500 | € 0,97446 | € 487,23 |
| 1 000 | € 0,92794 | € 927,94 |
| 2 500 | € 0,86988 | € 2 174,70 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |
