
AXE824124A | |
|---|---|
DigiKey Part Number | 255-2133-ND |
Manufacturer | |
Manufacturer Product Number | AXE824124A |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,69200 | € 6,92 |
| 25 | € 0,64880 | € 16,22 |
| 50 | € 0,61760 | € 30,88 |
| 100 | € 0,58820 | € 58,82 |
| 250 | € 0,55132 | € 137,83 |
| 500 | € 0,52500 | € 262,50 |
| 1 000 | € 0,49994 | € 499,94 |
| 2 500 | € 0,46864 | € 1 171,60 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |

