
AXE544127 | |
|---|---|
DigiKey Part Number | 255-AXE544127TR-ND - Tape & Reel (TR) 255-AXE544127CT-ND - Cut Tape (CT) 255-AXE544127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE544127 |
Description | CONN SOCKET 44POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 44 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,79000 | € 3,79 |
| 10 | € 3,21900 | € 32,19 |
| 25 | € 3,01680 | € 75,42 |
| 50 | € 2,87260 | € 143,63 |
| 100 | € 2,73540 | € 273,54 |
| 250 | € 2,56408 | € 641,02 |
| 500 | € 2,46422 | € 1 232,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,07591 | € 10 379,55 |
| Unit Price without VAT: | € 3,79000 |
|---|---|
| Unit Price with VAT: | € 4,58590 |
