
AXE516127 | |
|---|---|
DigiKey Part Number | 255-AXE516127TR-ND - Tape & Reel (TR) 255-AXE516127CT-ND - Cut Tape (CT) 255-AXE516127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE516127 |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE516127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,62800 | € 6,28 |
| 25 | € 0,58880 | € 14,72 |
| 50 | € 0,56060 | € 28,03 |
| 100 | € 0,53370 | € 53,37 |
| 250 | € 0,50028 | € 125,07 |
| 500 | € 0,47638 | € 238,19 |
| 1 000 | € 0,45363 | € 453,63 |
| 2 500 | € 0,42522 | € 1 063,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40494 | € 2 024,70 |
| 10 000 | € 0,38562 | € 3 856,20 |
| 15 000 | € 0,37476 | € 5 621,40 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |
