
ASEN104519 | |
|---|---|
DigiKey Part Number | ASEN104519-ND |
Manufacturer | |
Manufacturer Product Number | ASEN104519 |
Description | AC FAN MOTOR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 103.4 CFM (2.90m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 41.0dB(A) |
Manufacturer Panasonic Industrial Automation Sales | Power (Watts) 14.00W |
Packaging Bulk | RPM 2900 RPM |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 100VAC | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.230A |
Air Flow 103.4 CFM (2.90m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |