



AQY414SZ | |
|---|---|
DigiKey Part Number | 255-AQY414SZTR-ND - Tape & Reel (TR) 255-AQY414SZCT-ND - Cut Tape (CT) 255-AQY414SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414SZ |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414SZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,20000 | € 2,20 |
| 10 | € 1,96300 | € 19,63 |
| 25 | € 1,87480 | € 46,87 |
| 50 | € 1,81080 | € 90,54 |
| 100 | € 1,74880 | € 174,88 |
| 250 | € 1,66996 | € 417,49 |
| 500 | € 1,61266 | € 806,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,55726 | € 1 557,26 |
| 2 000 | € 1,50376 | € 3 007,52 |
| 3 000 | € 1,47329 | € 4 419,87 |
| 5 000 | € 1,43578 | € 7 178,90 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,66200 |