



AQY414S | |
|---|---|
DigiKey Part Number | 255-1439-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY414S |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414S Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1150N | IXYS Integrated Circuits Division | 4 249 | 212-CPC1150N-ND | € 3,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 4,27500 | € 42,75 |
| 25 | € 4,08240 | € 102,06 |
| 50 | € 3,94280 | € 197,14 |
| 100 | € 3,80760 | € 380,76 |
| 300 | € 3,60250 | € 1 080,75 |
| 500 | € 3,51088 | € 1 755,44 |
| 1 000 | € 3,39022 | € 3 390,22 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,80800 |
