
AQY2C1R6P1X | |
|---|---|
DigiKey Part Number | 255-AQY2C1R6P1XTR-ND - Tape & Reel (TR) 255-AQY2C1R6P1XCT-ND - Cut Tape (CT) 255-AQY2C1R6P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R6P1X |
Description | SSR RELAY SPST-NO 750MA 0-30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 750 mA |
Series | On-State Resistance (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.7VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C1R6PX | Panasonic Industry | 632 | 255-5225-1-ND | € 236,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,04000 | € 11,04 |
| 10 | € 9,83200 | € 98,32 |
| 25 | € 9,38920 | € 234,73 |
| 50 | € 9,06700 | € 453,35 |
| 100 | € 8,75550 | € 875,55 |
| 250 | € 8,36004 | € 2 090,01 |
| 500 | € 8,07258 | € 4 036,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,79485 | € 7 794,85 |
| Unit Price without VAT: | € 11,04000 |
|---|---|
| Unit Price with VAT: | € 13,35840 |