



AQY282SX | |
|---|---|
DigiKey Part Number | 255-AQY282SXTR-ND - Tape & Reel (TR) 255-AQY282SXCT-ND - Cut Tape (CT) 255-AQY282SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY282SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212SX | Panasonic Industry | 26 381 | 255-3865-1-ND | € 1,86000 | Parametric Equivalent |
| AQY212SZ | Panasonic Industry | 6 593 | 255-6064-1-ND | € 2,02000 | Parametric Equivalent |
| AQY232S | Panasonic Industry | 1 008 | 255-5280-5-ND | € 5,49000 | Parametric Equivalent |
| AQY232SX | Panasonic Industry | 11 | 255-6075-1-ND | € 4,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,87100 | € 8,71 |
| 25 | € 0,83200 | € 20,80 |
| 50 | € 0,80340 | € 40,17 |
| 100 | € 0,77600 | € 77,60 |
| 250 | € 0,74108 | € 185,27 |
| 500 | € 0,71568 | € 357,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69114 | € 691,14 |
| 2 000 | € 0,66742 | € 1 334,84 |
| 3 000 | € 0,65391 | € 1 961,73 |
| 5 000 | € 0,63728 | € 3 186,40 |
| 7 000 | € 0,62655 | € 4 385,85 |
| 10 000 | € 0,61537 | € 6 153,70 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |









