
AQY282GS | |
|---|---|
DigiKey Part Number | 255-AQY282GS-ND |
Manufacturer | |
Manufacturer Product Number | AQY282GS |
Description | PHOTOMOS 60V 0.8A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 800 mA |
Series | On-State Resistance (Max) 800 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.5VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY282GSX | Panasonic Industry | 3 283 | 255-AQY282GSXCT-ND | € 2,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 2,49300 | € 24,93 |
| 25 | € 2,38040 | € 59,51 |
| 50 | € 2,29880 | € 114,94 |
| 100 | € 2,22010 | € 222,01 |
| 250 | € 2,12000 | € 530,00 |
| 500 | € 2,04724 | € 1 023,62 |
| 2 000 | € 1,90896 | € 3 817,92 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,38800 |
